Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCCF5512K1FKE36
Newark Part No.34P0271
Product RangeCCF55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF5512K1FKE36
Newark Part No.34P0271
Product RangeCCF55 Series
Technical Datasheet
Resistance12.1kohm
Product RangeCCF55 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Product Diameter2.29mm
Product Length7.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
12.1kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
-
Product Length
7.5mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF55 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (07-Nov-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate