Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF5010K000FHEB
Newark Part No.74M8110
Product RangeCMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.426 |
| 2000+ | $0.412 |
| 4000+ | $0.404 |
| 6000+ | $0.395 |
| 10000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF5010K000FHEB
Newark Part No.74M8110
Product RangeCMF Series
Technical Datasheet
Resistance10kohm
Product RangeCMF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / Package-
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter1.65mm
Product Length3.81mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Product Overview
The CMF5010K000FHEB is a Precession Metal Film Resistor with a vacuum-deposited nickel-chrome alloy element and fire-cleaned high purity ceramic core. This CMF series through hole mount industrial resistor features flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level. The solderability is continuous satisfactory coverage when tested in accordance with MIL-R-10509.
- Flame-retardant epoxy coating
- Small size
- Controlled temperature coefficient
- Excellent high frequency characteristics
- Low voltage coefficient
- -55 to 175°C Operating temperature range
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Case / Package
-
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.81mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.65mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (2)
Alternatives for CMF5010K000FHEB
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate