Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRA06S08310K0JTA
Newark Part No.
Full Reel28X2026
Re-Reel38C5589
Cut Tape38C5589
Product RangeCRA06S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRA06S08310K0JTA
Newark Part No.
Full Reel28X2026
Re-Reel38C5589
Cut Tape38C5589
Product RangeCRA06S Series
Technical Datasheet
Resistance10kohm
Product RangeCRA06S Series
Network Circuit TypeIsolated
Resistor Case / PackageSOIC
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.5mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
10kohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRA06S Series
Resistor Case / Package
SOIC
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for CRA06S08310K0JTA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
