Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 1000+ | $1.540 |
| 2000+ | $1.390 |
| 4000+ | $1.250 |
| 6000+ | $1.210 |
| 10000+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW0051R500JS73
Newark Part No.08J4898
Product RangeCW Series
Technical Datasheet
Resistance1.5ohm
Product RangeCW Series
Power Rating6.5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter7.92mm
Product Length25.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCLead
Technical Specifications
Resistance
1.5ohm
Power Rating
6.5W
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
SVHC
Lead
Technical Docs (1)
Alternatives for CW0051R500JS73
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate