Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCW02B30R00JE12HE
Newark Part No.73Y7836
Product RangeCW High Energy Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.150 |
| 500+ | $2.990 |
| 1000+ | $2.870 |
| 2500+ | $2.810 |
Price for:Each
Minimum: 100
Multiple: 100
$315.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW02B30R00JE12HE
Newark Part No.73Y7836
Product RangeCW High Energy Series
Technical Datasheet
Resistance30ohm
Product RangeCW High Energy Series
Power Rating3.75W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter4.78mm
Product Length15.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
30ohm
Power Rating
3.75W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
15.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW High Energy Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability