Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCW02B50R00JE12HE
Newark Part No.73Y7889
Product RangeCW High Energy Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.620 |
| 500+ | $3.590 |
| 1000+ | $3.560 |
| 2500+ | $3.520 |
Price for:Each
Minimum: 100
Multiple: 100
$362.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW02B50R00JE12HE
Newark Part No.73Y7889
Product RangeCW High Energy Series
Technical Datasheet
Resistance50ohm
Product RangeCW High Energy Series
Resistance Tolerance± 5%
Power Rating3.75W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter4.78mm
Product Length15.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
50ohm
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
15.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW High Energy Series
Power Rating
3.75W
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate