Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 1000+ | $1.480 |
| 2000+ | $1.340 |
| 4000+ | $1.200 |
| 6000+ | $1.160 |
| 10000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW02C150R0JS73
Newark Part No.08J4872
Product RangeCW Series
Technical Datasheet
Resistance150ohm
Product RangeCW Series
Power Rating2.5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 30ppm/°C
Resistor TechnologyCeramic
Resistor TypeHigh Power
Product Diameter5.54mm
Product Length15.06mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
150ohm
Power Rating
2.5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
15.06mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Resistor Technology
Ceramic
Product Diameter
5.54mm
Product Width
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CW02C150R0JS73
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

