Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG2788ADN-T1-GE4
Newark Part No.
Re-Reel38AC0883
Cut Tape38AC0883
Your Part Number
Technical Datasheet
2,457 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 10+ | $0.764 |
| 25+ | $0.712 |
| 50+ | $0.662 |
| 100+ | $0.616 |
| 250+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2788ADN-T1-GE4
Newark Part No.
Re-Reel38AC0883
Cut Tape38AC0883
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMini QFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ0.37ohm
On Resistance Max0.5ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
Mini QFN
No. of Channels
2Channels
On Resistance Max
0.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
16Pins
On Resistance Typ
0.37ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DG2788ADN-T1-GE4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability