Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.743 |
10+ | $0.743 |
25+ | $0.743 |
50+ | $0.743 |
100+ | $0.743 |
500+ | $0.743 |
1000+ | $0.743 |
2500+ | $0.743 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG303BDY-E3
Newark Part No.96K8556
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range-
Supply Voltage Range-
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max50ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
CMOS analogue switch suitable for use in low level switching circuits, programmable gain amplifiers and portable and battery powered systems.
- Analogue signal range of ±15V
- Single supply operation
- Latch-up proof
- CMOS compatible
- Full rail-to-rail analogue signal range
- Low signal error
- Low power dissipation
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
-
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
50ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
-
No. of Pins
14Pins
On Resistance Typ
30ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate