Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG4053EEN-T1-GE4
Newark Part No.
Re-Reel24AC4664
Cut Tape24AC4664
Your Part Number
Technical Datasheet
732 In Stock
Need more?
212 Delivery in 1-3 Business Days(US stock)
520 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.390 |
| 50+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG4053EEN-T1-GE4
Newark Part No.
Re-Reel24AC4664
Cut Tape24AC4664
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageMini QFN
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ85ohm
On Resistance Max103ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Low capacitance, low charge injection, triple SPDT analogue multiplexer. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video signal routing, relay replacement and battery powered systems.
- 3V logic compatible for control
- Bi-directional rail to rail signal switching
- Wide operation voltage range
- Low charge injection
- Low parasitic capacitance
- Compact package option
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3V to 16V
IC Case / Package
Mini QFN
No. of Channels
3Channels
On Resistance Max
103ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V
No. of Pins
16Pins
On Resistance Typ
85ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DG4053EEN-T1-GE4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate