Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.378 |
| 10000+ | $0.341 |
| 20000+ | $0.313 |
| 30000+ | $0.295 |
| 50000+ | $0.276 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1500
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1G-E3/67A
Newark Part No.29X0497
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The GF1G-E3/5CA is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body and matte tin plated solderable leads. The cathode end is denoted by coloured band. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Colour band denotes cathode end polarity
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
-
SVHC
Lead
Alternatives for GF1G-E3/67A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate