Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.267 |
| 5000+ | $0.252 |
| 10000+ | $0.220 |
| 20000+ | $0.196 |
| 30000+ | $0.181 |
| 50000+ | $0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$667.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL34G-E3/98.
Newark Part No.14AC9165
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time1.5µs
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.2V
Forward Surge Current
10A
Diode Case Style
DO-213AA
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate