Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGSOT05-E3-08
Newark Part No.
Full Reel35K7749
Cut Tape05W6839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.195 | $2,925.00 |
| Total Price | $2,925.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.195 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The GSOT05-E3-08 is a single-Line ESD Protection Device compatible with ESD protection according to IEC 61000-4-2 ±30kV contact discharge and ±30kV air discharge.
- Space saving
- AEC-Q101 qualified
- Green product and no Sb/Br
- Halogen-free
Applications
Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
3Pins
Power Dissipation Pd
480W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for GSOT05-E3-08
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
