Print Page
6,285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.486 |
10+ | $0.348 |
25+ | $0.296 |
50+ | $0.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Clamping Voltage Vc Max
71V
No. of Pins
3Pins
Power Dissipation Pd
248W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
GSOT3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GSOT36C-E3-08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability