Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.310 |
| 4000+ | $2.080 |
| 6000+ | $2.010 |
| 10000+ | $1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$4,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHV2220Y102KXVATHV
Newark Part No.95Y3229
Product RangeHV Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)4kV
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeHV Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Vishay HV high voltage series are surface mount multilayer ceramic chip capacitors with X7R dielectric. The capacitance range includes 180pF to 15nF. These multilayer ceramic chip capacitors are used for high voltage applications. They have excellent reliability and thermal shock performance. These capacitors can be used as include input filter capacitors, output filter capacitors, snubber capacitors to reduce MOSFET voltage spikes and filtering for switching power supplies.
- High voltage breakdown compared to standard design
- High reliable serial electrode design
- Protective surface coating may be required to prevent surface arcing
- Wet build process and Ni barrier 100% tin plated matte finish
- Reliable noble metal electrode (NME) system
- EIA 1812, 1825, 2220, 2225 case sizes available
- Available with 3000VDC, 4000VDC and 5000VDC voltages
- Temperature coefficient of capacitance (TCC) is ±15% from -55°C to +125°C with 0 VDC applied
- Available with ±5%, ±10% and ±20% capacitance tolerance
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
4kV
Capacitance Tolerance
± 10%
Product Range
HV Series
Product Width
5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for HV2220Y102KXVATHV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate