Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVR3700001204JR500
Newark Part No.
Full Reel52R4440
Cut Tape93R4841
Product RangeHVR37 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.287 | $1,435.00 |
| Total Price | $1,435.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.142 |
| 10000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR3700001204JR500
Newark Part No.
Full Reel52R4440
Cut Tape93R4841
Product RangeHVR37 Series
Technical Datasheet
Resistance1.2Mohm
Product RangeHVR37 Series
Power Rating500mW
Resistance Tolerance± 5%
Voltage Rating3.5kV
Temperature Coefficient± 200ppm/K
SVHCTo Be Advised
Product Overview
The HVR37 series from Vishay are high ohmic, high voltage metal film leaded resistors. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection. Typical applications include power supplies, electronic ballast, white goods and television.
- Resistance range includes E24, E96 decade values from 100Kohm to 10Mohm
- 0.5W rated dissipation
- ±5%, ±1% resistance tolerances
- Temperature coefficient of 200ppm/K
- 55/155/56 climatic category (LCT/UCT/days)
- Small size
- High pulse loading (up to 10KV) capability
- Maximum permissible voltage (Umax) is 3500VDC, 2500Vrms
- High voltage resistor
Technical Specifications
Resistance
1.2Mohm
Power Rating
500mW
Voltage Rating
3.5kV
SVHC
To Be Advised
Product Range
HVR37 Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/K
Technical Docs (1)
Alternatives for HVR3700001204JR500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
