Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHA103EB
Newark Part No.53K4688
Product RangeIHA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $3.620 |
500+ | $3.300 |
1000+ | $2.910 |
2500+ | $2.710 |
Price for:Each
Minimum: 200
Multiple: 200
$724.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA103EB
Newark Part No.53K4688
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance250µH
DC Current Rating1.8A
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHA Series
DC Current Rating
1.8A
Inductance Tolerance
± 10%
SVHC
No SVHC (07-Nov-2024)
Inductance
250µH
DC Resistance Max
0.28ohm
Self Resonant Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability