Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHA305BA
Newark Part No.90B4185
Product RangeIHA Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $1.060 |
25+ | $1.060 |
50+ | $1.060 |
100+ | $1.060 |
500+ | $1.060 |
1000+ | $1.060 |
2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA305BA
Newark Part No.90B4185
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance100µH
DC Current Rating4.2A
DC Resistance Max70mohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCLead
Technical Specifications
Product Range
IHA Series
DC Current Rating
4.2A
Inductance Tolerance
± 10%
SVHC
Lead
Inductance
100µH
DC Resistance Max
70mohm
Self Resonant Frequency
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability