Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD1EB472L
Newark Part No.53K4768
Product RangeIHD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD1EB472L
Newark Part No.53K4768
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance4.7mH
DC Current Rating160mA
DC Resistance Max10.1ohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHD Series
DC Current Rating
160mA
Inductance Tolerance
± 15%
Inductance
4.7mH
DC Resistance Max
10.1ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate