Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD3EB223L
Newark Part No.53K4801
Product RangeIHD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB223L
Newark Part No.53K4801
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance22mH
DC Current Rating130mA
DC Resistance Max18ohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHD3EB223L is a 22mH Axial Leaded Inductor with ferrite core and 20AWG pre-tinned solid soft copper leads. This high current filter inductor is protected by flame retardant UL type VW-1 per MIL-I-23053/5, class 3 requirements polyolefin tubing. The IHD series inductor features high saturation bobbin used allowing high inductance with low DC resistance, the high resistivity core offers very high parallel resistance, resulting in maximum coil performance.
- 2500VRMS Dielectric strength between winding and outer circumference
Applications
Power Management, Industrial
Technical Specifications
Product Range
IHD Series
DC Current Rating
130mA
Inductance Tolerance
± 15%
Inductance
22mH
DC Resistance Max
18ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate