Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV3R0M20
Newark Part No.02AM8159
Product RangeIHDM-1107BB-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.570 |
| 250+ | $14.470 |
| 500+ | $13.510 |
Price for:Each
Minimum: 120
Multiple: 120
$1,868.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV3R0M20
Newark Part No.02AM8159
Product RangeIHDM-1107BB-20 Series
Technical Datasheet
Product RangeIHDM-1107BB-20 Series
Inductance3µH
Inductor ConstructionUnshielded
RMS Current (Irms)50A
Saturation Current (Isat)156A
DC Resistance Max970µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1107BB-20 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
156A
Inductance Tolerance
± 20%
Inductance
3µH
RMS Current (Irms)
50A
DC Resistance Max
970µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
