Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV8R2M30
Newark Part No.02AM8165
Product RangeIHDM-1107BB-30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $15.520 |
250+ | $14.410 |
500+ | $13.470 |
Price for:Each
Minimum: 120
Multiple: 120
$1,862.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV8R2M30
Newark Part No.02AM8165
Product RangeIHDM-1107BB-30 Series
Technical Datasheet
Product RangeIHDM-1107BB-30 Series
Inductance8.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)39A
Saturation Current (Isat)59A
DC Resistance Max0.00173ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1107BB-30 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
59A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
39A
DC Resistance Max
0.00173ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate