Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZR68M1Z
Newark Part No.02AM6485
Product RangeIHLL-1008AB-1Z Series
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.848 |
10+ | $0.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZR68M1Z
Newark Part No.02AM6485
Product RangeIHLL-1008AB-1Z Series
Inductance680nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeIHLL-1008AB-1Z Series
Inductor Case / Package1008 [2520Metric]
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLL-1008AB-1Z Series
DC Resistance Max
0.025ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.6A
Inductor Case / Package
1008 [2520Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability