Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK3R3M11
Newark Part No.46AM9429
Product RangeIHLP-2020CZ-11 Series
2,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.780 |
| 25+ | $1.620 |
| 50+ | $1.490 |
| 100+ | $1.370 |
| 250+ | $1.180 |
| 500+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK3R3M11
Newark Part No.46AM9429
Product RangeIHLP-2020CZ-11 Series
Inductance3.3µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0404ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.0404ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
6.8A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability