Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB820M5A
Newark Part No.87X5340
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 10+ | $7.560 |
| 25+ | $7.260 |
| 50+ | $6.960 |
| 100+ | $6.360 |
| 500+ | $6.240 |
| 1000+ | $6.200 |
| 2500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB820M5A
Newark Part No.87X5340
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance82µH
Inductor ConstructionShielded
RMS Current (Irms)5.2A
Saturation Current (Isat)6A
DC Resistance Max0.0581ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
6A
Inductance Tolerance
± 20%
Inductance
82µH
RMS Current (Irms)
5.2A
DC Resistance Max
0.0581ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability