Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB220M5A
Newark Part No.85AJ2944
Product RangeIHTH-1500TZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.130 |
| 10+ | $19.020 |
| 25+ | $17.150 |
| 50+ | $16.690 |
| 100+ | $16.160 |
| 250+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$23.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB220M5A
Newark Part No.85AJ2944
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Product RangeIHTH-1500TZ-5A Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)34.4A
Saturation Current (Isat)59.78A
DC Resistance Max3900µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500TZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
59.78A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
34.4A
DC Resistance Max
3900µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
