Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 2000+ | $2.630 |
| 4000+ | $2.450 |
| 8000+ | $2.280 |
| 12000+ | $2.200 |
| 20000+ | $2.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Optocoupler Case Style
-
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (21-Jan-2025)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Alternatives for IL4208-X009T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate