Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER1R0K
Newark Part No.35M5742
Product RangeILSB-1206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.189 |
5000+ | $0.171 |
10000+ | $0.145 |
20000+ | $0.129 |
30000+ | $0.122 |
50000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$567.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER1R0K
Newark Part No.35M5742
Product RangeILSB-1206 Series
Technical Datasheet
Inductance1µH
DC Resistance Max400mohm
Product RangeILSB-1206 Series
Self Resonant Frequency87MHz
DC Current Rating100mA
Inductor Case Style1206 [3216 Metric]
Inductor ConstructionShielded
Inductor Case / Package1206 [3216 Metric]
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Product Range
ILSB-1206 Series
DC Current Rating
100mA
Inductor Construction
Shielded
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
1.1mm
DC Resistance Max
400mohm
Self Resonant Frequency
87MHz
Inductor Case Style
1206 [3216 Metric]
Inductor Case / Package
1206 [3216 Metric]
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ILSB1206ER1R0K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate