Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100K
Newark Part No.53K5234
Product RangeIMC-1210 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.953 |
| 25+ | $0.892 |
| 50+ | $0.835 |
| 100+ | $0.770 |
| 250+ | $0.723 |
| 500+ | $0.683 |
| 1000+ | $0.674 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100K
Newark Part No.53K5234
Product RangeIMC-1210 Series
Technical Datasheet
Inductance10µH
Product RangeIMC-1210 Series
DC Current Rating189mA
Self Resonant Frequency33MHz
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
DC Current Rating
189mA
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
2.1ohm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
Product Range
IMC-1210 Series
Self Resonant Frequency
33MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for IMC1210ER100K
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability