Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM64Z501KB40
Newark Part No.71Y8096
Product RangeM64 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.270 |
| 500+ | $2.770 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 200
Multiple: 200
$654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM64Z501KB40
Newark Part No.71Y8096
Product RangeM64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance500ohm
No. of Turns23Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product RangeM64 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.7mm
Product Width5mm
Product Height9.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Product Overview
The Vishay 64 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn, small size with PC board mounting. Available in five versions (P, W, X, Y, Z) which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element.
- 10mm square potentiometer, industrial grade
- Sealing is IP67 rated (fully sealed body)
- 21 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2.2Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature range -55°C to +155°C
- Power Rating is 0.5W
- Contact resistance variation <lt/> 1% typical
- Tests according to CECC 41000 or IEC 60393-1 standards
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
500ohm
Resistance Tolerance
± 10%
Product Range
M64 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
9.8mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
23Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate