Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM8340108K2002GGD03.
Newark Part No.32AC1796
Product RangeM83401 Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340108K2002GGD03.
Newark Part No.32AC1796
Product RangeM83401 Series
Technical Datasheet
Resistance20kohm
Product RangeM83401 Series
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Resistors4Resistors
Resistor TerminalsPC Pin
Voltage Rating50VDC
Power Rating per Resistor120mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating480mW
Product Length19.89mm
Product Width2.49mm
Product Height4.75mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
20kohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50VDC
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
480mW
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
M83401 Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
120mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.89mm
Product Height
4.75mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate