Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214097803E3
Newark Part No.22M6615
Product Range140 CRH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $1.400 |
2000+ | $1.320 |
4000+ | $1.190 |
6000+ | $1.150 |
10000+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 500
$2,100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214097803E3
Newark Part No.22M6615
Product Range140 CRH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance22µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature1500 hours @ 125°C
PolarityPolar
Product Range140 CRH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Ripple Current145mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
1500 hours @ 125°C
Product Range
140 CRH Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
22µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
145mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MAL214097803E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate