Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215097701E3
Newark Part No.28Y4572
Product Range150 CRZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
| 2000+ | $1.170 |
| 4000+ | $1.050 |
| 6000+ | $1.020 |
| 10000+ | $0.991 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 500
$1,935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097701E3
Newark Part No.28Y4572
Product Range150 CRZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)80V
ESR-
Lifetime @ Temperature2500 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width10mm
Product Height10mm
Ripple Current240mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2500 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
10mm
Ripple Current
240mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MAL215097701E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate