Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL216099004E3
Newark Part No.84W7887
Product Range160 CLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $10.330 |
10+ | $7.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL216099004E3
Newark Part No.84W7887
Product Range160 CLA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance680µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1500 hours @ 150°C
PolarityPolar
Product Range160 CLA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter18mm
Product Length-
Product Width-
Product Height16mm
Ripple Current830mA
Operating Temperature Min-50°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
1500 hours @ 150°C
Product Range
160 CLA Series
Capacitor Terminals
SMD
Product Length
-
Product Height
16mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
680µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
830mA
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability