Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218297604E3
Newark Part No.56AC1324
Product Range182 CPHZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $2.650 |
| 20000+ | $2.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 13500
Multiple: 13500
$35,775.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218297604E3
Newark Part No.56AC1324
Product Range182 CPHZ Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range182 CPHZ Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.027ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
182 CPHZ Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for MAL218297604E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate