Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL225742102E3
Newark Part No.64AH3967
Product Range257 PRM-SI Series
518 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.530 |
10+ | $9.570 |
25+ | $8.980 |
50+ | $8.410 |
100+ | $7.680 |
500+ | $7.130 |
1000+ | $6.410 |
2500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225742102E3
Newark Part No.64AH3967
Product Range257 PRM-SI Series
Capacitance1000µF
Voltage Rating200V
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
Series Name257 PRM-SI
Diameter25mm
PolarityPolar
Product Range257 PRM-SI Series
Product Diameter25mm
Product Height45mm
Height45mm
Lead Spacing10mm
ESR0.112ohm
Ripple Current3.11A
Operating Temperature Min-40°C
Product Length-
Operating Temperature Max85°C
Product Width-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Capacitance
1000µF
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Diameter
25mm
Product Range
257 PRM-SI Series
Product Height
45mm
Lead Spacing
10mm
Ripple Current
3.11A
Product Length
-
Product Width
-
Automotive Qualification Standard
-
Voltage Rating
200V
Voltage(AC)
-
Capacitor Terminals
Snap-In
Series Name
257 PRM-SI
Polarity
Polar
Product Diameter
25mm
Height
45mm
ESR
0.112ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability