New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      MBR4045PT-E3/45

                      Schottky Rectifier, 45 V, 40 A, Dual Common Cathode, TO-247AD, 3 Pins, 800 mV

                      Date/Lot Code

                      VISHAY MBR4045PT-E3/45
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoMBR4045PT-E3/45
                      Newark Part No.65K1775
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      510 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.950
                      10+$3.270
                      25+$2.300
                      50+$2.190
                      100+$2.080
                      500+$1.870
                      1000+$1.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoMBR4045PT-E3/45
                      Newark Part No.65K1775
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage45V
                      Average Forward Current40A
                      Diode ConfigurationDual Common Cathode
                      Diode Case StyleTO-247AD
                      No. of Pins3Pins
                      Forward Voltage Max800mV
                      Forward Surge Current400A
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      Product Range-
                      Qualification-
                      SVHCLead

                      Product Overview

                      The MBR4045PT-E3/45 is a Dual Common Cathode Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in low voltage, high frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters or polarity protection application.

                      • Guard-ring for overvoltage protection
                      • Low-power loss/high-efficiency
                      • Low forward voltage drop
                      • High forward surge capability
                      • UL94V-0 Flammability rating
                      • 275°C/10-second Maximum solder bath temperature as per JESD 22-B106

                      Applications

                      Power Management, Commercial, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      45V

                      Diode Configuration

                      Dual Common Cathode

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      400A

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Average Forward Current

                      40A

                      Diode Case Style

                      TO-247AD

                      Forward Voltage Max

                      800mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      Lead

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.