Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCS04020Z0000ZE000
Newark Part No.64P4702
Product RangeMCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10000+ | $0.025 |
20000+ | $0.025 |
40000+ | $0.024 |
60000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS04020Z0000ZE000
Newark Part No.64P4702
Product RangeMCS Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Power Rating100mW
Current Rating630mA
Resistor MountingSurface Mount Device
Product RangeMCS Series
Product Length1.02mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.32mm
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Current Rating
630mA
Product Range
MCS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCS04020Z0000ZE000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate