Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMT10012001AT1
Newark Part No.
Re-Reel21AM9006
Cut Tape21AM9006
Product RangeMPMT Series
Your Part Number
Technical Datasheet
2,634 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $5.360 |
| 25+ | $4.400 |
| 50+ | $4.240 |
| 100+ | $4.090 |
| 250+ | $3.730 |
| 500+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT10012001AT1
Newark Part No.
Re-Reel21AM9006
Cut Tape21AM9006
Product RangeMPMT Series
Technical Datasheet
Resistance R11kohm
Product RangeMPMT Series
Resistance R22kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
1kohm
Resistance R2
2kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MPMT Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
To Be Advised
Alternatives for MPMT10012001AT1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability