0
0 Items$0.00

Fixed Precision Resistor Networks :

151 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

 

 

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

 

 

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance R1
Resistance R2
Product Range
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
24M1089

RoHS

Date/Lot Code

Each
1+$186.830
5+$167.130
10+$147.440
25+$135.040
50+$132.340
More Pricing...
-
-
CNS 471 Series
6Elements
Voltage Divider
SIP
7Pins
100mW
± 0.1%
± 25ppm/K
-
10R0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.060
25+$5.400
100+$4.510
250+$4.060
500+$3.880
More Pricing...
1ohm
9ohm
MPMT Series
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
65AC3316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.090
25+$1.050
100+$0.817
250+$0.730
500+$0.632
More Pricing...
10kohm
10kohm
ACAS Series
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.25%
± 25ppm/°C
-
84AH4599

RoHS

Each
1+$2.140
10+$1.400
25+$1.110
50+$0.999
100+$0.883
More Pricing...
1ohm
1kohm
ACAS Series
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/K
-
62J2971

RoHS

Each
1+$0.636
10+$0.445
25+$0.365
50+$0.329
100+$0.291
More Pricing...
330ohm
470ohm
4600X Series
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
73Y4996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.500
25+$5.980
100+$5.520
250+$5.320
500+$5.150
More Pricing...
9.091kohm
90.91kohm
MAX5490 Series
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
73Y4994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.660
25+$6.340
100+$5.840
250+$5.640
500+$5.530
More Pricing...
33.34kohm
66.67kohm
MAX5490 Series
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
01Y3102

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.250
25+$0.962
50+$0.915
100+$0.866
More Pricing...
1ohm
1kohm
ACAS-AT Series
4Elements
Isolated
0612 Wide [1632 Metric]
8Pins
125mW
± 0.25%
± 25ppm/K
AEC-Q200
65AC6808

RoHS

Date/Lot Code

Each
1+$63.460
5+$54.660
10+$45.840
25+$41.080
100+$35.560
More Pricing...
10kohm
1.11Mohm
1776 Series
5Elements
Voltage Divider
Radial Leaded
7Pins
-
± 0.25%
± 30ppm/°C
-
45AC5870

RoHS

Date/Lot Code

Each
1+$92.860
5+$83.690
10+$74.510
25+$67.280
50+$62.850
More Pricing...
19.8Mohm
200kohm
HVD Series
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
65AC3317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.030
100+$0.828
250+$0.728
500+$0.663
More Pricing...
10kohm
10kohm
ACAS Series
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
41AH8305

RoHS

Date/Lot Code

Each
1+$68.560
5+$65.130
10+$51.160
25+$47.000
100+$42.780
More Pricing...
9.9Mohm
100kohm
HVD Series
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
96Y5968

RoHS

Each
1+$32.480
5+$28.770
10+$24.330
25+$22.100
100+$20.610
More Pricing...
15kohm
15kohm
MU Series
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
41AK2415

RoHS

Each
1+$38.190
5+$32.730
10+$27.260
25+$23.580
100+$20.220
More Pricing...
10kohm
1.11Mohm
1776 Series
5Elements
Voltage Divider
Radial Leaded
7Pins
-
± 0.25%
± 30ppm/°C
-
50AK5845

RoHS

Each
1+$26.580
10+$19.540
25+$17.640
50+$16.430
100+$16.080
More Pricing...
1ohm
1kohm
LT5400 Series
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
65AK0582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$11.590
25+$6.520
100+$5.570
250+$5.300
500+$5.090
More Pricing...
1ohm
4kohm
MPMT Series
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
50AK5831

RoHS

Each
1+$24.720
10+$18.130
25+$16.350
50+$15.200
100+$14.270
More Pricing...
10kohm
10kohm
LT5400 Series
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
50AK5847

RoHS

Each
1+$29.150
10+$21.310
25+$19.200
50+$17.880
100+$16.750
More Pricing...
1.25kohm
5kohm
LT5400 Series
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
21AM9011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.990
25+$5.600
100+$4.800
250+$4.590
500+$4.480
More Pricing...
100kohm
-
ORN Series
4Elements
Isolated
DIP
8Pins
100mW
± 0.25%
± 25ppm/°C
-
21AM9007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.380
25+$5.020
100+$4.200
250+$3.780
500+$3.660
More Pricing...
1ohm
20kohm
MPMT Series
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
21AM9009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.040
25+$5.390
100+$4.500
250+$4.040
500+$3.860
More Pricing...
25kohm
25kohm
MPMT Series
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
21AM9012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.520
25+$4.730
100+$4.020
250+$3.710
500+$3.000
More Pricing...
20kohm
-
ORN Series
4Elements
Isolated
DIP
8Pins
100mW
± 0.25%
± 25ppm/°C
-
21AM9010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.810
25+$3.090
100+$2.810
250+$2.520
500+$2.340
More Pricing...
10kohm
-
ORN Series
4Elements
Isolated
DIP
8Pins
100mW
± 0.25%
± 25ppm/°C
-
65AC6805

RoHS

Date/Lot Code

Each
1+$78.880
5+$68.260
10+$57.650
25+$51.930
100+$45.280
More Pricing...
9.99Mohm
10kohm
HVD Series
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
96Y5964

RoHS

Each
1+$11.910
25+$11.440
100+$10.080
250+$9.410
500+$8.510
More Pricing...
10kohm
10kohm
MU Series
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.25%
± 150ppm/°C
-
1-25 of 151 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK