Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMSMP14A-M3/89A
Newark Part No.43X0850
Product RangeTRANSZORB eSMP MSMP14A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
20000+ | $0.064 |
30000+ | $0.060 |
50000+ | $0.053 |
Price for:Each (Supplied on Full Reel)
Minimum: 22500
Multiple: 4500
$1,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSMP14A-M3/89A
Newark Part No.43X0850
Product RangeTRANSZORB eSMP MSMP14A Series
Technical Datasheet
Product RangeTRANSZORB eSMP MSMP14A Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max29.5V
Diode Case StyleMicroSMP
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB eSMP MSMP14A Series
Reverse Standoff Voltage
14V
Diode Case Style
MicroSMP
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
29.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate