Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMSP5.0A-M3/89A.
Newark Part No.14AC9770
Product RangeTRANSZORB eSMP MSP5.0A Series
Technical Datasheet
4,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.112 |
5000+ | $0.100 |
10000+ | $0.084 |
20000+ | $0.074 |
30000+ | $0.070 |
50000+ | $0.062 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$504.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSP5.0A-M3/89A.
Newark Part No.14AC9770
Product RangeTRANSZORB eSMP MSP5.0A Series
Technical Datasheet
Product RangeTRANSZORB eSMP MSP5.0A Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.4V
Diode Case StyleMicroSMP
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation150W
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
TRANSZORB eSMP MSP5.0A Series
Reverse Standoff Voltage
5V
Diode Case Style
MicroSMP
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
150W
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate