Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3223JB0
Newark Part No.68Y6401
Product RangeNTCLE100E3
Technical Datasheet
15,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.734 |
| 25+ | $0.690 |
| 50+ | $0.661 |
| 100+ | $0.633 |
| 500+ | $0.574 |
| 1000+ | $0.554 |
| 2500+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3223JB0
Newark Part No.68Y6401
Product RangeNTCLE100E3
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeNTCLE100E3
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3740K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant
3740K
NTC Case Size
-
Probe Material
-
Lead Length
15mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
22kohm
Thermistor Mounting
Through Hole
Product Range
NTCLE100E3
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability