Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2104JT
Newark Part No.67AK3999
Product RangeNTCLG100E2 Series
Technical Datasheet
8,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.936 |
25+ | $0.897 |
50+ | $0.859 |
100+ | $0.821 |
500+ | $0.772 |
1000+ | $0.686 |
2500+ | $0.666 |
Price for:Each
Minimum: 10
Multiple: 10
$9.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2104JT
Newark Part No.67AK3999
Product RangeNTCLG100E2 Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCLG100E2 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsAxial Leaded
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 1.3%
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
-
B-Constant
3977K
Thermistor Terminals
Axial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Product Range
NTCLG100E2 Series
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability