Print Page
15,868 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.456 |
25+ | $0.413 |
50+ | $0.406 |
100+ | $0.398 |
250+ | $0.381 |
500+ | $0.365 |
1000+ | $0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3333JHT
Newark Part No.24W6604
Product RangeNTCS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)33kohm
Thermistor MountingSMD
Thermistor Mounting0
Resistance Tolerance (25°C)± 5%
Product RangeNTCS
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
Thermistor Terminals0
B-Constant3920K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
Thermistor Terminals
0
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Resistance (25°C)
33kohm
Thermistor Mounting
0
Product Range
NTCS
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3920K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCS0805E3333JHT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability