Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3683JXT
Newark Part No.26H1765
Product RangeAEC-Q200 NTCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
5000+ | $0.304 |
10000+ | $0.281 |
20000+ | $0.261 |
30000+ | $0.244 |
50000+ | $0.234 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 4000
$2,432.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3683JXT
Newark Part No.26H1765
Product RangeAEC-Q200 NTCS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)68kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeAEC-Q200 NTCS Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
Thermistor TerminalsSMD
B-Constant4100K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
- Glass protected SMD NTC thermistor
- Suitable for wave or reflow soldering
- NiSn terminations
- Used in temperature sensing, protection and compensation
- Automotive AEC-Q200 qualified
- UL recognized (file E148885)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
AEC-Q200 NTCS Series
NTC Mounting
Surface Mount
B-Constant
4100K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance (25°C)
68kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
SMD
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate