Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP10XXAI501KB30
Newark Part No.38AK6691
Product RangeP10 Series
Your Part Number
141 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.910 |
| 10+ | $17.750 |
| 25+ | $17.620 |
| 50+ | $17.460 |
| 100+ | $17.310 |
| 250+ | $17.170 |
| 500+ | $17.020 |
Price for:Each
Minimum: 1
Multiple: 1
$17.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP10XXAI501KB30
Newark Part No.38AK6691
Product RangeP10 Series
Technical Datasheet
Track Resistance500ohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 10%
Product RangeP10 Series
Potentiometer MountingPanel Mount
Shaft Diameter3mm
No. of Gangs1
Adjustment TypeSide
Shaft Length20mm
Temperature Coefficient± 150ppm/°C
Potentiometer TypeMiniature
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length25.2mm
Product Width9.6mm
Product Height9.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
500ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Miniature
Potentiometer Terminals
PC Pin
Product Length
25.2mm
Product Height
9.7mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
P10 Series
Shaft Diameter
3mm
Adjustment Type
Side
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
9.6mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
