New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      PTCCL09H191HBE

                      PTC THERMISTOR, 265V, 18 OHM, TH ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY PTCCL09H191HBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoPTCCL09H191HBE
                      Newark Part No.67AK4074
                      Product RangePTCCL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,676 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.510
                      10+$1.460
                      25+$1.380
                      50+$1.330
                      100+$1.260
                      500+$1.190
                      1000+$1.150
                      2500+$1.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoPTCCL09H191HBE
                      Newark Part No.67AK4074
                      Product RangePTCCL Series
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)18ohm
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product RangePTCCL Series
                      Operating Voltage Max265V
                      ApplicationsOverload & Over Temperature Protection
                      ApplicationsOverload & Over Temperature Protection
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Thermistor TypeDisc, Radial Leaded
                      Resistance Tolerance (25°C)± 20%
                      Holding Current Max190mA
                      SVHCTo Be Advised
                      Trip Current285mA
                      Switching Temperature Min135°C
                      Switching Temperature Max145°C
                      PTC Thermistor Diameter8.5mm
                      Automotive Qualification Standard-
                      Qualification-

                      Technical Specifications

                      Resistance (25°C)

                      18ohm

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      265V

                      Applications

                      Overload & Over Temperature Protection

                      Operating Temperature Max

                      70°C

                      Resistance Tolerance (25°C)

                      ± 20%

                      SVHC

                      To Be Advised

                      Switching Temperature Min

                      135°C

                      PTC Thermistor Diameter

                      8.5mm

                      Qualification

                      -

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      PTCCL Series

                      Applications

                      Overload & Over Temperature Protection

                      Operating Temperature Min

                      0°C

                      Thermistor Type

                      Disc, Radial Leaded

                      Holding Current Max

                      190mA

                      Trip Current

                      285mA

                      Switching Temperature Max

                      145°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.