Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCCL13H451FBE
Newark Part No.07J9670
Product RangePTCCL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.440 |
Price for:Each
Minimum: 1000
Multiple: 200
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL13H451FBE
Newark Part No.07J9670
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)3.8ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max145V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max450mA
SVHCLead
Trip Current675mA
Switching Temperature Min135°C
Switching Temperature Max140°C
PTC Thermistor Diameter12.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
- 145V PTC thermistor for overload protection
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25°C)
- High maximum inrush current
- Radial leaded PTC thermistor
- UL recognized(E148885)
Technical Specifications
Resistance (25°C)
3.8ohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
Lead
Switching Temperature Min
135°C
PTC Thermistor Diameter
12.5mm
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
145V
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
450mA
Trip Current
675mA
Switching Temperature Max
140°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate