Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.130 |
| 500+ | $3.950 |
| 1000+ | $3.810 |
| 2500+ | $3.770 |
Price for:Each
Minimum: 300
Multiple: 100
$1,239.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 30V PTC thermistor for overload protection
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25°C)
- High maximum inrush current
- Radial leaded PTC thermistor
- UL recognized(E148885)
Technical Specifications
Resistance (25°C)
0.4ohm
Operating Temperature Min
-40°C
Thermistor Type
PTC
Operating Voltage Max
30V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate